Direct




Category | Sensitivity -102dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part EM357 |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Current - Receiving 31mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 45mA |
Modulation DSSS | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8PS-J | Digi | 199 | 602-2194-ND | 20,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 29,11736 € | 10.482,25 € |
| Unit Price without VAT: | 29,11736 € |
|---|---|
| Unit Price with VAT: | 34,64966 € |


