



Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part EM357 |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Not For New Designs | Current - Receiving 31mA |
DigiKey Programmable Verified | Current - Transmitting 120mA |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 20-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -102dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8RS-J | Digi | 0 | 602-2192-ND | 19,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,93000 € | 24,93 € |
| Unit Price without VAT: | 24,93000 € |
|---|---|
| Unit Price with VAT: | 29,66670 € |

