XB24-Z7UIT-004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 3.552
Unit Price: 25,33000 €
Datasheet
XB24-Z7UIT-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB24-Z7UIT-004
Modems Routers & Gateways: What's the Difference?

XB24-Z7UIT-004

DigiKey Part Number
602-1097-ND
Manufacturer
Manufacturer Product Number
XB24-Z7UIT-004
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
1dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EM250
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
38mA ~ 40mA
Current - Transmitting
35mA ~ 45mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes