XB24-Z7CIT-005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 860
Unit Price: 25,24000 €
Datasheet
Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB24-Z7CIT-005

DigiKey Part Number
XB24-Z7CIT-005-ND
Manufacturer
Manufacturer Product Number
XB24-Z7CIT-005
Description
RF TXRX MOD 802.15.4 CHIP TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
1dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EM250
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
38mA ~ 40mA
Current - Transmitting
35mA ~ 45mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes