Similar

Category | Power - Output 1dBm |
Mfr | Sensitivity -96dBm |
Series | Serial Interfaces UART |
Packaging Bulk | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part EM250 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 38mA ~ 40mA |
Protocol | Current - Transmitting 35mA ~ 45mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB24CZ7PIT-004 | Digi | 850 | 602-1557-ND | 24,93000 € | Similar |


