Xbee®-PRO Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xbee®-PRO Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
XB24-PDKJ Contents
Modems Routers & Gateways: What's the Difference?

XB24-PDKJ

DigiKey Part Number
602-1586-ND
Manufacturer
Manufacturer Product Number
XB24-PDKJ
Description
KIT DEV XBEE 802.15.4 SERIES1
Customer Reference
Detailed Description
Xbee®-PRO Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
Xbee®-PRO Modules
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.