XB24-DMSIT-250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 3.796
Unit Price: 20,24000 €
Datasheet
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XB24-DMSIT-250

DigiKey Part Number
602-1470-ND
Manufacturer
Manufacturer Product Number
XB24-DMSIT-250
Description
RF TXRX MOD ISM>1GHZRPSMA TH
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
50mA
Current - Transmitting
45mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes