Direct



XB24-DMPIT-250 | |
|---|---|
DigiKey Part Number | 602-1338-ND |
Manufacturer | |
Manufacturer Product Number | XB24-DMPIT-250 |
Description | RF TXRX MOD ISM > 1GHZ TRACE TH |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XB24-DMPIT-250 Models |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Trace |
Packaging Bulk | Utilized IC / Part EM357 |
Part Status Obsolete | Voltage - Supply 2.8V ~ 3.4V |
DigiKey Programmable Not Verified | Current - Receiving 50mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 45mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 0dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8PT-J | Digi | 3.845 | 602-2188-ND | 19,99000 € | Direct |


