


Category | Power - Output 3dBm |
Mfr | Sensitivity -96dBm |
Series | Serial Interfaces UART |
Packaging Bulk | Antenna Type Integrated, Wire Antenna |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 38mA ~ 40mA |
RF Family/Standard 802.15.4 | Current - Transmitting 35mA ~ 40mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 250kbps |

