
XB-WSB-UT-001 | |
|---|---|
DigiKey Part Number | 602-XB-WSB-UT-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-WSB-UT-001 |
Description | 900 MHZ FFN UFL TH NORTH AMERICA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LPWAN Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -114dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part EFR32FG25 |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 2.4V ~ 3.8V |
Protocol | Current - Receiving 12.2mA |
Modulation FSK, OFDM, O-QPSK | Current - Transmitting 79mA ~ 195mA |
Frequency 902MHz ~ 928MHz | Mounting Type Surface Mount |
Data Rate 2.4Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 19dBm | Package / Case 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |


