
XB-9XR-DMUS-021 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMUS-021-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMUS-021 |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FHSS | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 250kbps | |
Power - Output | 19dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | Ethernet, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32FG13P231F512 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28mA | |
Current - Transmitting | 110mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 40,01778 € | 1.440,64 € |
| Unit Price without VAT: | 40,01778 € |
|---|---|
| Unit Price with VAT: | 47,62116 € |

