General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-9XR-DMUM-021

DigiKey Part Number
602-XB-9XR-DMUM-021-ND
Manufacturer
Manufacturer Product Number
XB-9XR-DMUM-021
Description
XBEE XR 900 MHZ DIGIMESH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FHSS
Frequency
902MHz ~ 928MHz
Data Rate
5Mbps
Power - Output
19dBm
Sensitivity
-113dBm
Serial Interfaces
Ethernet, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32FG13P231F512
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,78000 €37,78 €
10035,95600 €3.595,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,78000 €
Unit Price with VAT:44,95820 €