
XB-8XR-DMUS-101 | |
|---|---|
DigiKey Part Number | 602-XB-8XR-DMUS-101-ND |
Manufacturer | |
Manufacturer Product Number | XB-8XR-DMUS-101 |
Description | XBEE XR 868 MHZ DIGIMESH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 5Mbps | |
Power - Output | 13dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | Ethernet, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32FG13P231F512 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 26mA | |
Current - Transmitting | 76mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,02000 € | 40,02 € |
| 100 | 38,17650 € | 3.817,65 € |
| Unit Price without VAT: | 40,02000 € |
|---|---|
| Unit Price with VAT: | 47,62380 € |

