
XB-8XR-DMUM-001 | |
|---|---|
DigiKey Part Number | 602-XB-8XR-DMUM-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-8XR-DMUM-001 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 5Mbps | |
Power - Output | 13dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 26mA | |
Current - Transmitting | 76mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

