XA-Z14-CS5PH-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 189
Unit Price: 154,37000 €
Datasheet
RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps
Modems Routers & Gateways: What's the Difference?

XA-Z14-CS5PH-W

DigiKey Part Number
602-1468-ND
Manufacturer
Manufacturer Product Number
XA-Z14-CS5PH-W
Description
XBEE PRO ANLG IO ADAPTER RPSMA
Customer Reference
Detailed Description
RF Adapter 2.4GHz ZigBee™ RS-232, RS-422, RS-485 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Adapter
Modulation or Protocol
ZigBee™
Frequency
2.4GHz
Applications
Wireless PAN
Interface
RS-232, RS-422, RS-485
Sensitivity
-102dBm
Power - Output
18dBm
Data Rate (Max)
250kbps
Voltage - Supply
9V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes