XA-Z14-CS5PH-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 189
Unit Price: 152,46000 €
Datasheet
RF Transceiver, ZigBee™ 2.4GHz DSSS Analog 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, ZigBee™ 2.4GHz DSSS Analog 250kbps
Modems Routers & Gateways: What's the Difference?

XA-Z14-CS5PH-A

DigiKey Part Number
602-1188-ND
Manufacturer
Manufacturer Product Number
XA-Z14-CS5PH-A
Description
XBEE PRO ANALOG EX RPSMA
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz DSSS Analog 250kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
Analog
Series
Sensitivity
-102dBm
Packaging
Bulk
Power - Output
17dBm (50mW)
Part Status
Obsolete
Data Rate (Max)
250kbps
Function
Transceiver, ZigBee™
Voltage - Supply
9V ~ 30V
Modulation or Protocol
DSSS
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XA-Z14-CS3PH-ADigi189602-1187-ND152,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes