Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Adapter | |
Modulation or Protocol | ZigBee® | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232, RS-485, USB, Ethernet | |
Sensitivity | -102dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |


