


Category | Applications General Purpose |
Manufacturer Digi | Interface RS-485 |
Series | Sensitivity -102dBm |
Packaging Box | Power - Output 17dBm |
Part Status Obsolete | Data Rate (Max) 250kbps |
Function Transceiver, ZigBee™ | Voltage - Supply 5VDC |
Modulation or Protocol DSSS | Base Product Number |
Frequency 2.4GHz |

