XA-Z14-CS3P-A-25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 189
Unit Price: 154,37000 €
Datasheet
Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA-Z14-CS3P-A-25

DigiKey Part Number
XA-Z14-CS3P-A-25-ND
Manufacturer
Manufacturer Product Number
XA-Z14-CS3P-A-25
Description
XBEE PRO RS485 ADAPT RPSMA 25PK
Customer Reference
Detailed Description
RF Adapter 2.4GHz ZigBee® RS-232, RS-485, USB, Ethernet 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Adapter
Modulation or Protocol
ZigBee®
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232, RS-485, USB, Ethernet
Sensitivity
-102dBm
Power - Output
18dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types