RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ RJ-45 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ RJ-45 250kbps
Modems Routers & Gateways: What's the Difference?

XA-A14-CS1R

DigiKey Part Number
602-1208-ND
Manufacturer
Manufacturer Product Number
XA-A14-CS1R
Description
X-BEE 802.15.4 SENSOR INT RJ45
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ RJ-45 250kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
Sensor Interface - Ready To Go Module
Manufacturer
Digi
Interface
RJ-45
Series
Sensitivity
-92dBm
Packaging
Bulk
Power - Output
0dBm
Part Status
Obsolete
Data Rate (Max)
250kbps
Function
Transceiver
Features
30m Range
Modulation or Protocol
802.15.4 Zigbee™
Voltage - Supply
9V ~ 30V
Frequency
2.4GHz ~ 2.4835GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.