RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ USB 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ USB 250kbps
Modems Routers & Gateways: What's the Difference?

XA-A14-CE1P

DigiKey Part Number
602-1201-ND
Manufacturer
Manufacturer Product Number
XA-A14-CE1P
Description
X-BEE PRO 802.15.4 USB
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee™ USB 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz ~ 2.4835GHz
Applications
Sensor Interface - Ready To Go Module
Interface
USB
Sensitivity
-100dBm
Power - Output
18dBm
Data Rate (Max)
250kbps
Features
100m Range
Voltage - Supply
5V, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.