RF Adapter 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee USB 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Adapter 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee USB 250kbps
Modems Routers & Gateways: What's the Difference?

XA-A14-CE1P-J

DigiKey Part Number
602-1579-ND
Manufacturer
Manufacturer Product Number
XA-A14-CE1P-J
Description
XBEE PRO 802.15.4 USB ADAPTER
Customer Reference
Detailed Description
RF Adapter 2.4GHz ~ 2.4835GHz 802.15.4 Zigbee USB 250kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Sensor Interface - Ready To Go Module
Manufacturer
Digi
Interface
USB
Series
Sensitivity
-100dBm
Packaging
Bulk
Power - Output
18dBm
Part Status
Obsolete
Data Rate (Max)
250kbps
Function
Adapter
Features
100m Range
Modulation or Protocol
802.15.4 Zigbee
Base Product Number
Frequency
2.4GHz ~ 2.4835GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.