


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | EV-DO, HSPA+ | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

