Similar



X4-Z11-W-A | |
|---|---|
DigiKey Part Number | 602-1155-ND |
Manufacturer | |
Manufacturer Product Number | X4-Z11-W-A |
Description | PORT X4 ZIGBEE TO WIFI |
Customer Reference | |
Detailed Description | RF Transceiver, Gateway 2.4GHz DSSS RJ-45, RS-232, USB 54Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Gateway | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232, USB | |
Sensitivity | -93dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 12V | |
Base Product Number |


