


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Gateway | |
Modulation or Protocol | 802.11 b/g/n, Zigbee™ | |
Frequency | 2.4GHz | |
Applications | AMR, Consumer/PC, ISM | |
Interface | RJ-45 Ethernet | |
Sensitivity | -102dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 72.2Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,61000 € | 147,61 € |
| Unit Price without VAT: | 147,61000 € |
|---|---|
| Unit Price with VAT: | 175,65590 € |




