RF Transceiver, Gateway 2.4GHz 802.15.4 Zigbee™ RJ-45 72.2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Gateway 2.4GHz 802.15.4 Zigbee™ RJ-45 72.2Mbps
Modems Routers & Gateways: What's the Difference?

X2E-Z1C-D2-A

DigiKey Part Number
602-1397-ND
Manufacturer
Manufacturer Product Number
X2E-Z1C-D2-A
Description
CONNECTPORT SE COORD VERIZON
Customer Reference
Detailed Description
RF Transceiver, Gateway 2.4GHz 802.15.4 Zigbee™ RJ-45 72.2Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RJ-45
Manufacturer
Digi
Sensitivity
-102dBm
Packaging
Bulk
Power - Output
8dBm
Part Status
Obsolete
Data Rate (Max)
72.2Mbps
Function
Transceiver, Gateway
Features
Power Supply Included
Modulation or Protocol
802.15.4 Zigbee™
Voltage - Supply
5V
Frequency
2.4GHz
Base Product Number
Applications
AMR, Consumer/PC, ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.