
Category | Power - Output 17dBm |
Mfr | Sensitivity -102dBm |
Series | Serial Interfaces UART |
Packaging Bulk | Antenna Type Integrated, Wire Antenna |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Current - Receiving 80mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 150mA |
Modulation FHSS | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 18.8kbps | Package / Case Module |

