Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X24-019NMI

DigiKey Part Number
X24-019NMI-ND
Manufacturer
Manufacturer Product Number
X24-019NMI
Description
RF TXRX MOD ISM>1GHZMMCX SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FHSS
Frequency
2.4GHz
Data Rate
18.8kbps
Power - Output
17dBm
Sensitivity
-102dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, MMCX
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
80mA
Current - Transmitting
150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.