Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X24-009NNC

DigiKey Part Number
X24-009NNC-ND
Manufacturer
Manufacturer Product Number
X24-009NNC
Description
RF TXRX MOD ISM>1GHZWIR ANT SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, Wire Antenna Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
17dBm
Mfr
Sensitivity
-105dBm
Series
Serial Interfaces
UART
Packaging
Bulk
Antenna Type
Antenna Not Included, Wire Antenna
Part Status
Obsolete
Voltage - Supply
5V
DigiKey Programmable
Not Verified
Current - Receiving
80mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
150mA
Modulation
FHSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
0°C ~ 70°C
Data Rate
9.4kbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.