


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Gateway | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -82dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 11Mbps | |
Features | - | |
Voltage - Supply | 12VDC | |
Base Product Number |







