RF Transceiver 802.11 b/g/n J1708, J1939 72.2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 802.11 b/g/n J1708, J1939 72.2Mbps
Modems Routers & Gateways: What's the Difference?

WVA-J200-10

DigiKey Part Number
602-2070-ND
Manufacturer
Manufacturer Product Number
WVA-J200-10
Description
WIRELESS VEHICLE BUS ADAPT 10PC
Customer Reference
Detailed Description
RF Transceiver 802.11 b/g/n J1708, J1939 72.2Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
802.11 b/g/n
Frequency
-
Applications
Vehicle Diagnostics
Interface
J1708, J1939
Sensitivity
-91dBm
Power - Output
12.5dBm
Data Rate (Max)
72.2Mbps
Features
-
Voltage - Supply
9V ~ 36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types