WR44-M700-CE1-RF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 3
Unit Price: 1.126,53000 €
Datasheet

Similar


Digi
In Stock: 1
Unit Price: 1.410,53000 €
Datasheet
EDGE, HSPA, LTE Router Ethernet, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR44-M700-CE1-RF

DigiKey Part Number
602-2276-ND
Manufacturer
Manufacturer Product Number
WR44-M700-CE1-RF
Description
ROUTER EDGE HSPA LTE ETHERNET
Customer Reference
Detailed Description
4G EDGE, HSPA, LTE Router Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, HSPA, LTE
Frequency
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-163dBm
Power - Output
20dBm
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes