WR31-M82A-DE1-TB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 101
Unit Price: 707,37000 €
Datasheet
WR31-M82A-DE1-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR31-M82A-DE1-TB
Setting up a Digi Cellular Router

WR31-M82A-DE1-TB

DigiKey Part Number
602-2277-ND
Manufacturer
Manufacturer Product Number
WR31-M82A-DE1-TB
Description
CELLULAR ROUTER 4G LTE N.A./EMEA
Customer Reference
Detailed Description
4G HSPA+, LTE Router RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+, LTE
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
General Purpose
Interface
RS-232/422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes