TX40-A400 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 6
Unit Price: 1.458,79000 €
Datasheet
TX40-A400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TX40-A400
IT01-M100-GLB

TX40-A400

DigiKey Part Number
602-TX40-A400-ND
Manufacturer
Manufacturer Product Number
TX40-A400
Description
DIGI TX40, 4G LTE, WORLDWIDE
Customer Reference
Detailed Description
4G/3G HSPA+, LTE Router AT&T, FirstNet, PTCRB, T-Mobile, Verizon Ethernet, DB-9, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, DB-9, RS-232
Sensitivity
-160dBm
Power - Output
-
Data Rate (Max)
-
Features
IP64
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes