ARM9® NET+ARM® Network Processor Microcontroller IC External Program Memory 272-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS9360B-0-C177

DigiKey Part Number
602-1425-ND
Manufacturer
Manufacturer Product Number
NS9360B-0-C177
Description
IC ARM9 MICROPROCESSOR 272BGA
Customer Reference
Detailed Description
ARM9® NET+ARM® Network Processor Microcontroller IC External Program Memory 272-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
External
Manufacturer
Digi
Interface
EBI/EMI, Ethernet, DMA, I2C, IEEE 1284, LCD, SPI, UART, USB
Series
Number of I/O
73
Packaging
Tray
Voltage - Supply
1.4V ~ 3.6V
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Network Processor
Package / Case
272-BBGA
Core Processor
ARM9®
Supplier Device Package
272-BGA (27x27)
Program Memory Type
External Program Memory
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20051,80410 €10.360,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,80410 €
Unit Price with VAT:61,64688 €