
Category | RAM Size External |
Manufacturer Digi | Interface EBI/EMI, Ethernet, DMA, HDLC, I2C, SPI, UART |
Series | Number of I/O 54 |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Network Processor | Package / Case 177-LFBGA |
Core Processor ARM9® | Supplier Device Package 177-BGA (13x13) |
Program Memory Type External Program Memory | Base Product Number |

