
Category | RAM Size External |
Manufacturer Digi | Interface EBI/EMI, Ethernet, DMA, SPI, UART |
Series | Number of I/O 16 |
Packaging Tray | Voltage - Supply 1.4V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Network Processor | Package / Case 177-LFBGA |
Core Processor ARM7® | Supplier Device Package 177-PFBGA (13x13) |
Program Memory Type External Program Memory | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

