Category | Controller Series NET+50 |
Manufacturer Digi | RAM Size 16K x 8 |
Series | Interface EBI/EMI, Ethernet, DMA, HDLC, IEEE1284/ENI, SPI, UART |
Packaging Tray | Number of I/O 40 |
Part Status Obsolete | Voltage - Supply 2.25V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications Network Processor | Mounting Type Surface Mount |
Core Processor ARM7® | Package / Case 208-LFBGA |
Program Memory Type External Program Memory | Supplier Device Package 208-BGA (15x15) |