Image for NET+40-QIPRO-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NET+40-QIPRO-4

DigiKey Part Number
NET+40-QIPRO-4-ND
Manufacturer
Manufacturer Product Number
NET+40-QIPRO-4
Description
IC MPU 32B 33MHZ LINUX 208QFP
Customer Reference
Detailed Description
ARM7® NET+ARM® Network Processor Microcontroller IC External Program Memory 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Controller Series
NET+40
Manufacturer
Digi
RAM Size
External
Series
Interface
EBI/EMI, Ethernet, DMA, HDLC, IEEE1284/ENI, SPI, UART
Packaging
Tray
Number of I/O
24
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Applications
Network Processor
Mounting Type
Surface Mount
Core Processor
ARM7®
Package / Case
208-BFQFP
Program Memory Type
External Program Memory
Supplier Device Package
208-PQFP (28x28)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.