IX20-WAN4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 3
Unit Price: 577,82000 €
Datasheet
IX20-0AN4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IX20-0AN4
Digi – Connecting Green Tech with IoT
Setting up a Digi Cellular Router

IX20-WAN4

DigiKey Part Number
602-IX20-WAN4-ND
Manufacturer
Manufacturer Product Number
IX20-WAN4
Description
IX20 WI-FI CAT 4 NORTH AM + ACC
Customer Reference
Detailed Description
3G/2G EDGE, GPRS, LTE Router Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, GPRS, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
6W
Data Rate (Max)
100Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes