
IX20-0A06 | |
|---|---|
DigiKey Part Number | 602-IX20-0A06-ND |
Manufacturer | |
Manufacturer Product Number | IX20-0A06 |
Description | DIGI IX20 WITH CAT-6 PLUG-IN MOD |
Customer Reference | |
Detailed Description | 2G DNS, FTP Client, NTP/SNTP, SCP, SMTP Router Ethernet, RJ-45, DB-9, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | DNS, FTP Client, NTP/SNTP, SCP, SMTP | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |

