


Category | Modulation or Protocol LTE |
Manufacturer Digi | Frequency 700MHz, 850MHz, 1.9GHz |
Series | Applications LTE |
Packaging Box | Interface Ethernet, DB-9, RS-232 |
Part Status Obsolete | Data Rate (Max) 10Mbps |
Function Router |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IX10-00G4 | Digi | 328 | 602-IX10-00G4-ND | 341,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,61000 € | 364,61 € |
| Unit Price without VAT: | 364,61000 € |
|---|---|
| Unit Price with VAT: | 433,88590 € |

