
FS-996 | |
|---|---|
DigiKey Part Number | FS-996-ND |
Manufacturer | |
Manufacturer Product Number | FS-996 |
Description | ST10F27X EVAL BRD |
Customer Reference | |
Detailed Description | ST10F27x ST10 ST10 MCU 16-Bit Embedded Evaluation Board |
Category | Type MCU 16-Bit |
Mfr | Core Processor ST10 |
Series | Utilized IC / Part ST10F27x |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |

