
FS-9010 | |
|---|---|
DigiKey Part Number | FS-9010-ND |
Manufacturer | |
Manufacturer Product Number | FS-9010 |
Description | ELANSC520 EVAL BRD |
Customer Reference | |
Detailed Description | ElanSC520 - MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Utilized IC / Part ElanSC520 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

