
FS-336 | |
|---|---|
DigiKey Part Number | FS-336-ND |
Manufacturer | |
Manufacturer Product Number | FS-336 |
Description | IC MOD ELANSC520 133MHZ 64MB |
Customer Reference | |
Detailed Description | - Embedded Module ElanSC520 133MHz 64MB 16MB |
Category | Core Processor ElanSC520 |
Manufacturer Digi | Speed 133MHz |
Packaging Box | Flash Size 16MB |
Part Status Obsolete | RAM Size 64MB |
Module/Board Type MCU Core | Operating Temperature 0°C ~ 70°C |

