
EX15-XXG4-GLB | |
|---|---|
DigiKey Part Number | 602-EX15-XXG4-GLB-ND |
Manufacturer | |
Manufacturer Product Number | EX15-XXG4-GLB |
Description | RF MODEM EX15 LTE WIFI DIGI 360 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Router 850MHz, 900MHz, 1.8GHz, 1.9GHz EDGE, GPRS, HSPA+, LTE Ethernet, RJ-45, RS-232 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | Antenna Included | |
Voltage - Supply | 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,60000 € | 398,60 € |
| Unit Price without VAT: | 398,60000 € |
|---|---|
| Unit Price with VAT: | 474,33400 € |

