RF Router 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 5GHz 802.11 a/b/g/n/ac, HSPA+, LTE, WCDMA RJ-45, RS-232 300Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX15-WX07-OUS

DigiKey Part Number
602-EX15-WX07-OUS-ND
Manufacturer
Manufacturer Product Number
EX15-WX07-OUS
Description
2PORT CAT7 CELL EXTENDER DIGI360
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Router 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 5GHz 802.11 a/b/g/n/ac, HSPA+, LTE, WCDMA RJ-45, RS-232 300Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/n/ac, HSPA+, LTE, WCDMA
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 5GHz
Applications
LTE
Interface
RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
Antenna Included
Voltage - Supply
18V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1592,95000 €592,95 €
Manufacturers Standard Package
Unit Price without VAT:592,95000 €
Unit Price with VAT:705,61050 €