



Category | Modulation or Protocol LTE |
Manufacturer Digi | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232 |
Packaging Box | Data Rate (Max) 150Mbps |
Part Status Active | Voltage - Supply 18VDC |
Function Modem | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,61000 € | 347,61 € |
| Unit Price without VAT: | 347,61000 € |
|---|---|
| Unit Price with VAT: | 413,65590 € |

