
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 25 Pos (DB25) Male (8) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 568,00000 € | 2.840,00 € |
| Unit Price without VAT: | 568,00000 € |
|---|---|
| Unit Price with VAT: | 675,92000 € |


