DRM-EDN-STE-5YR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 0
Unit Price: 181,38000 €
Datasheet
DRM-EDN-STE-1YR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRM-EDN-STE-1YR
Digi International AnyWhereUSB Plus Hubs | Digi-Key Daily

DRM-EDN-STE-5YR

DigiKey Part Number
DRM-EDN-STE-5YR-ND
Manufacturer
Manufacturer Product Number
DRM-EDN-STE-5YR
Description
DIGI REMOTE MANAGER EDITION-5 YR
Customer Reference
Detailed Description
License 5 Years Digi Devices Remote Management Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Electronic Delivery
Part Status
Obsolete
Type
License
Applications
Remote Management
Edition
Enterprise
License Length
5 Years
License - User Details
-
Operating System
-
Utilized IC / Part
Digi Devices
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable